F91ER1NANSNM049 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥11,116.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥15,488.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥15,488.00000
Datasheet
Image for F91ER1NANSNM049 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91ER1NANSNM049

DigiKey Part Number
298-F91ER1NANSNM049-ND
Manufacturer
Manufacturer Product Number
F91ER1NANSNM049
Description
OS2 1F 1.6MM PC OFNR LC SIMPLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To SC/APC 9/125 160.8' (49.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
160.8' (49.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC
Insertion Loss
0.30dB, 0.50dB
2nd Connector
SC/APC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91EL1NANSNM049Panduit Corp0298-F91EL1NANSNM049-ND¥11,116.00000Parametric Equivalent
F92ELANLNSNM049Panduit Corp0298-F92ELANLNSNM049-ND¥15,488.00000Parametric Equivalent
F92ERANLNSNM049Panduit Corp0298-F92ERANLNSNM049-ND¥15,488.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥11,116.00000¥11,116
Manufacturers Standard Package
Unit Price without JCT:¥11,116.00000
Unit Price with JCT:¥12,227.60000