F83-20-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2,292
Unit Price: ¥78.00000
Datasheet

Similar


Panduit Corp
In Stock: 488
Unit Price: ¥100.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F83-20-D

DigiKey Part Number
298-21215-ND
Manufacturer
Manufacturer Product Number
F83-20-D
Description
CONN FERRULE DIN 8AWG
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
8 AWG (10.00mm²)
Length - Overall
20.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes