
F1ABZO-1B08-10S | |
|---|---|
DigiKey Part Number | F1ABZO-1B08-10S-ND |
Manufacturer | |
Manufacturer Product Number | F1ABZO-1B08-10S |
Description | OM4 128-FIBER BROCADE-TYPE LABEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 128 1 QuickNet™ |
Datasheet | Datasheet |
Category | Connector Type LC, MPO |
Manufacturer Panduit Corp | Number of Positions 128 |
Series | Number of Rows 1 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Patch Panel, Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,116,299.00000 | ¥1,116,299 |
| Unit Price without JCT: | ¥1,116,299.00000 |
|---|---|
| Unit Price with JCT: | ¥1,227,928.90000 |

