EV18-10RBK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: ¥57.00000
Datasheet
EV18-10RBK-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV18-10RBK-Q

DigiKey Part Number
298-EV18-10RBK-Q-ND
Manufacturer
Manufacturer Product Number
EV18-10RBK-Q
Description
STRONGHOLD RING TERMINAL, VINYL
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.820" (20.83mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable