
EV14-10LFBK-L | |
---|---|
DigiKey Part Number | 298-EV14-10LFBK-L-ND |
Manufacturer | |
Manufacturer Product Number | EV14-10LFBK-L |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.260" (6.60mm) | |
Length - Termination | 0.390" (9.91mm) | |
Tongue Inside Opening | 0.210" (5.33mm) |