
DNF14-187FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF14-187FIB-3KTR-ND - Tape & Reel (TR) 298-DNF14-187FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14-187FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥84.60000 | ¥846 |
| 25 | ¥82.16000 | ¥2,054 |
| 50 | ¥80.40000 | ¥4,020 |
| 100 | ¥78.67000 | ¥7,867 |
| 250 | ¥76.44400 | ¥19,111 |
| 500 | ¥74.79600 | ¥37,398 |
| 1,000 | ¥73.18500 | ¥73,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥70.69800 | ¥212,094 |
| 6,000 | ¥69.17000 | ¥415,020 |
| 9,000 | ¥68.29100 | ¥614,619 |
| 15,000 | ¥67.19833 | ¥1,007,975 |
| 21,000 | ¥66.48800 | ¥1,396,248 |
| 30,000 | ¥65.74223 | ¥1,972,267 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |




