
CX35-36-DY | |
|---|---|
DigiKey Part Number | CX35-36-DY-ND |
Manufacturer | |
Manufacturer Product Number | CX35-36-DY |
Description | CONN TERM RECT LUG 6-14AWG #3/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud |
Datasheet | Datasheet |
Category | Tab Thickness 0.070" (1.78mm) |
Manufacturer Panduit Corp | Width - Outer Edges 0.380" (9.65mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 6-14 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 3/16 Stud | Features With Screw |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.200" (5.08mm) |

