
CUSR1SDRHS1 | |
---|---|
DigiKey Part Number | CUSR1SDRHS1-ND |
Manufacturer | |
Manufacturer Product Number | CUSR1SDRHS1 |
Description | NET-CONTAIN USRC - SINGLE SLIDIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Door 84.000" L x 48.000" W x 0.173" H (2133.60mm x 1219.20mm x 4.40mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 84.000" L x 48.000" W x 0.173" H (2133.60mm x 1219.20mm x 4.40mm) | |
Features | - | |
Color | Silver | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,027,411.00000 | ¥1,027,411 |
Unit Price without JCT: | ¥1,027,411.00000 |
---|---|
Unit Price with JCT: | ¥1,130,152.10000 |