
CLTS125F-L3 | |
|---|---|
DigiKey Part Number | 298-21029-ND |
Manufacturer | |
Manufacturer Product Number | CLTS125F-L3 |
Description | HOSE 1.278" ID POLY 50' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.278" (32.46mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.278" (32.46mm) | |
Diameter - Outside | 1.536" (39.01mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,688.00000 | ¥16,688 |
| 2 | ¥16,326.50000 | ¥32,653 |
| 3 | ¥16,118.66667 | ¥48,356 |
| 5 | ¥15,859.60000 | ¥79,298 |
| 7 | ¥15,691.57143 | ¥109,841 |
| 10 | ¥15,515.00000 | ¥155,150 |
| Unit Price without JCT: | ¥16,688.00000 |
|---|---|
| Unit Price with JCT: | ¥18,356.80000 |


