
CJSK6X88TGOR | |
|---|---|
DigiKey Part Number | 298-13196-ND |
Manufacturer | |
Manufacturer Product Number | CJSK6X88TGOR |
Description | MINI-COM KEYED MODULE, CAT 6A, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,426.00000 | ¥6,426 |
| 10 | ¥5,975.90000 | ¥59,759 |
| 25 | ¥5,805.08000 | ¥145,127 |
| 50 | ¥5,678.94000 | ¥283,947 |
| 100 | ¥5,555.35000 | ¥555,535 |
| 250 | ¥5,395.87200 | ¥1,348,968 |
| 500 | ¥5,278.05000 | ¥2,639,025 |
| 1,000 | ¥5,162.63700 | ¥5,162,637 |
| 2,500 | ¥5,013.64600 | ¥12,534,115 |
| Unit Price without JCT: | ¥6,426.00000 |
|---|---|
| Unit Price with JCT: | ¥7,068.60000 |

