Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFS2-DC48V

DigiKey Part Number
255-5722-ND
Manufacturer
Manufacturer Product Number
SFS2-DC48V
Description
RELAY SAFETY 4PST 6A 48V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFS2-DC48V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
7.5 mA
Coil Power
360mW
Coil Resistance
6.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥3,531.00000¥3,531
10¥3,144.90000¥31,449
25¥3,003.00000¥75,075
50¥2,899.92000¥144,996
100¥2,800.26000¥280,026
250¥2,673.71200¥668,428
500¥2,581.71000¥1,290,855
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,531.00000
Unit Price with JCT:¥3,884.10000