
RX-PRVM3-C5 | |
|---|---|
DigiKey Part Number | RX-PRVM3-C5-ND |
Manufacturer | |
Manufacturer Product Number | RX-PRVM3-C5 |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 78.740" (100mm ~ 2m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 1ms |

