
PNA4602M00LB | |
|---|---|
DigiKey Part Number | PNA4602M00LB-ND |
Manufacturer | |
Manufacturer Product Number | PNA4602M00LB |
Description | SENSOR REMOTE REC 38.0KHZ 10M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 10m Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 10m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 4.7 V ~ 5.3 V | |
Current - Supply | 2.4 mA | |
Orientation | Side View | |
Mounting Type | Through Hole, Right Angle | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |

