
PNA1605F | |
|---|---|
DigiKey Part Number | PNA1605F-ND |
Manufacturer | |
Manufacturer Product Number | PNA1605F |
Description | SENSOR PHOTO 900NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 900nm Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 2 µA | |
Wavelength | 900nm | |
Viewing Angle | 140° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | - | |
Package / Case | Radial | |
Base Product Number |

