MA2SD310GL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥38.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥40.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,749
Unit Price: ¥43.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,081
Unit Price: ¥43.00000
Datasheet

Similar


Infineon Technologies
In Stock: 50,625
Unit Price: ¥27.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥53.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥41.00000
Datasheet

Similar


onsemi
In Stock: 41,717
Unit Price: ¥22.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 151,264
Unit Price: ¥41.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,297
Unit Price: ¥56.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 67,582
Unit Price: ¥41.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥32.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,325
Unit Price: ¥56.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥38.00000
Datasheet
Diode 30 V 200mA Surface Mount SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SD310GL

DigiKey Part Number
MA2SD310GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SD310GL
Description
DIODE SCHOTT 30V 200MA SSMINI2F4
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
25pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F4
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes