LNJ297RKRACS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: ¥25.41000
Datasheet
Image for LNJ297RKRACS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ297RKRACS

DigiKey Part Number
LNJ297RKRACS-ND
Manufacturer
Manufacturer Product Number
LNJ297RKRACS
Description
LED RED 3MM ROUND T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC