
EZP-V1A156MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V1A156MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A156MTS |
Description | CAP FILM 15UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A156MTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 0.984" W (57.00mm x 25.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,533.00000 | ¥1,533 |
| 10 | ¥1,156.30000 | ¥11,563 |
| 50 | ¥1,006.12000 | ¥50,306 |
| 200 | ¥921.37500 | ¥184,275 |
| 600 | ¥874.06833 | ¥524,441 |
| 1,000 | ¥856.56300 | ¥856,563 |
| Unit Price without JCT: | ¥1,533.00000 |
|---|---|
| Unit Price with JCT: | ¥1,686.30000 |

