
EXB-V8V151JV | |
|---|---|
DigiKey Part Number | Y4151TR-ND - Tape & Reel (TR) Y4151CT-ND - Cut Tape (CT) Y4151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V151JV |
Description | RES ARRAY 4 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥17.70000 | ¥177 |
| 25 | ¥14.88000 | ¥372 |
| 50 | ¥13.10000 | ¥655 |
| 100 | ¥11.61000 | ¥1,161 |
| 250 | ¥9.94000 | ¥2,485 |
| 500 | ¥8.90000 | ¥4,450 |
| 1,000 | ¥8.01300 | ¥8,013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.56280 | ¥32,814 |
| 10,000 | ¥6.03580 | ¥60,358 |
| 15,000 | ¥5.76507 | ¥86,476 |
| 25,000 | ¥5.45872 | ¥136,468 |
| 35,000 | ¥5.27617 | ¥184,666 |
| 50,000 | ¥5.09784 | ¥254,892 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

