2.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V272JV

DigiKey Part Number
Y2272TR-ND - Tape & Reel (TR)
Y2272CT-ND - Cut Tape (CT)
Y2272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V272JV
Description
RES ARRAY 2 RES 2.7K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,930
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.88740¥19,437
10,000¥3.55600¥35,560
15,000¥3.38587¥50,788
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥23.30000¥233
25¥19.60000¥490
50¥17.32000¥866
100¥15.36000¥1,536
250¥13.18800¥3,297
500¥11.83200¥5,916
1,000¥10.68200¥10,682
Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥25.10000¥251
25¥20.08000¥502
50¥17.08000¥854
100¥14.59000¥1,459
250¥11.94000¥2,985
500¥10.32000¥5,160
1,000¥8.96700¥8,967
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000