
EXB-U38220JV | |
|---|---|
DigiKey Part Number | 10-EXB-U38220JVTR-ND - Tape & Reel (TR) 10-EXB-U38220JVCT-ND - Cut Tape (CT) 10-EXB-U38220JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U38220JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16A-220J4LF | WEC | 5,000 | 2266-CAY16A-220J4LFTR-ND | ¥3.17700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥33.90000 | ¥339 |
| 25 | ¥28.64000 | ¥716 |
| 50 | ¥25.32000 | ¥1,266 |
| 100 | ¥22.52000 | ¥2,252 |
| 250 | ¥19.42800 | ¥4,857 |
| 500 | ¥17.50200 | ¥8,751 |
| 1,000 | ¥15.86100 | ¥15,861 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.19840 | ¥65,992 |
| 10,000 | ¥12.22410 | ¥122,241 |
| 15,000 | ¥11.72353 | ¥175,853 |
| 25,000 | ¥11.15732 | ¥278,933 |
| 35,000 | ¥10.82000 | ¥378,700 |
| 50,000 | ¥10.49036 | ¥524,518 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |


