
EXB-N8V332JX | |
|---|---|
DigiKey Part Number | Y10332TR-ND - Tape & Reel (TR) Y10332CT-ND - Cut Tape (CT) Y10332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V332JX |
Description | RES ARRAY 4 RES 3.3K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V332JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 3.3k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥14.50000 | ¥145 |
| 25 | ¥12.08000 | ¥302 |
| 50 | ¥10.66000 | ¥533 |
| 100 | ¥9.42000 | ¥942 |
| 250 | ¥8.05200 | ¥2,013 |
| 500 | ¥7.19200 | ¥3,596 |
| 1,000 | ¥6.46300 | ¥6,463 |
| 5,000 | ¥5.16340 | ¥25,817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.83280 | ¥48,328 |
| 20,000 | ¥4.46425 | ¥89,285 |
| 30,000 | ¥4.27490 | ¥128,247 |
| 50,000 | ¥4.06068 | ¥203,034 |
| 70,000 | ¥3.93300 | ¥275,310 |
| 100,000 | ¥3.80829 | ¥380,829 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

