18k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V183JV

DigiKey Part Number
Y8183TR-ND - Tape & Reel (TR)
Y8183CT-ND - Cut Tape (CT)
Y8183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V183JV
Description
RES ARRAY 2 RES 18K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V183JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
18k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥15.50000¥155
25¥12.88000¥322
50¥11.36000¥568
100¥10.04000¥1,004
250¥8.58800¥2,147
500¥7.67400¥3,837
1,000¥6.90200¥6,902
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.63240¥28,162
10,000¥5.17190¥51,719
15,000¥4.93527¥74,029
25,000¥4.66764¥116,691
35,000¥4.50814¥157,785
50,000¥4.35230¥217,615
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000