
EXB-28V5R6JX | |
|---|---|
DigiKey Part Number | Y75R6TR-ND - Tape & Reel (TR) Y75R6CT-ND - Cut Tape (CT) Y75R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V5R6JX |
Description | RES ARRAY 4 RES 5.6 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥6.00000 | ¥150 |
| 50 | ¥5.22000 | ¥261 |
| 100 | ¥4.59000 | ¥459 |
| 250 | ¥3.88800 | ¥972 |
| 500 | ¥3.45600 | ¥1,728 |
| 1,000 | ¥3.08400 | ¥3,084 |
| 5,000 | ¥2.42300 | ¥12,115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.25050 | ¥22,505 |
| 20,000 | ¥2.06270 | ¥41,254 |
| 30,000 | ¥1.96627 | ¥58,988 |
| 50,000 | ¥1.85712 | ¥92,856 |
| 70,000 | ¥1.79210 | ¥125,447 |
| 100,000 | ¥1.72855 | ¥172,855 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

