EXB-24V391JX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥1.09070
Datasheet
390 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V391JX

DigiKey Part Number
Y5391TR-ND - Tape & Reel (TR)
Y5391CT-ND - Cut Tape (CT)
Y5391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V391JX
Description
RES ARRAY 2 RES 390 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V391JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
390
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.50000¥85
25¥7.12000¥178
50¥6.24000¥312
100¥5.50000¥550
250¥4.68000¥1,170
500¥4.16200¥2,081
1,000¥3.72100¥3,721
5,000¥2.93480¥14,674
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.73110¥27,311
20,000¥2.50825¥50,165
30,000¥2.39367¥71,810
50,000¥2.26414¥113,207
70,000¥2.18691¥153,084
100,000¥2.11149¥211,149
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000