
EXB-18V150JX | |
|---|---|
DigiKey Part Number | Y6150TR-ND - Tape & Reel (TR) Y6150CT-ND - Cut Tape (CT) Y6150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V150JX |
Description | RES ARRAY 4 RES 15 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.30000 | ¥263 |
| 25 | ¥22.20000 | ¥555 |
| 50 | ¥19.60000 | ¥980 |
| 100 | ¥17.40000 | ¥1,740 |
| 250 | ¥14.96800 | ¥3,742 |
| 500 | ¥13.45200 | ¥6,726 |
| 1,000 | ¥12.16000 | ¥12,160 |
| 5,000 | ¥9.85920 | ¥49,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.28860 | ¥92,886 |
| 20,000 | ¥8.63660 | ¥172,732 |
| 30,000 | ¥8.30157 | ¥249,047 |
| 50,000 | ¥7.92276 | ¥396,138 |
| 70,000 | ¥7.69706 | ¥538,794 |
| 100,000 | ¥7.47649 | ¥747,649 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

