
ETQ-P5M680YFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M680YFMTR-ND - Tape & Reel (TR) 10-ETQ-P5M680YFMCT-ND - Cut Tape (CT) 10-ETQ-P5M680YFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M680YFM |
Description | FIXED IND 66UH 2.3A 276.1 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 66 µH Shielded Drum Core, Wirewound Inductor 2.3 A 276.1mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M680YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 276.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥152.10000 | ¥1,521 |
| 25 | ¥140.60000 | ¥3,515 |
| 50 | ¥132.58000 | ¥6,629 |
| 100 | ¥125.00000 | ¥12,500 |
| 250 | ¥115.64000 | ¥28,910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥105.92400 | ¥52,962 |
| 1,000 | ¥99.88300 | ¥99,883 |
| 1,500 | ¥96.51200 | ¥144,768 |
| 2,500 | ¥92.43160 | ¥231,079 |
| 3,500 | ¥89.84143 | ¥314,445 |
| 5,000 | ¥87.17640 | ¥435,882 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

