
ETQ-P3MR47KVP | |
|---|---|
DigiKey Part Number | 10-ETQ-P3MR47KVPTR-ND - Tape & Reel (TR) 10-ETQ-P3MR47KVPCT-ND - Cut Tape (CT) 10-ETQ-P3MR47KVPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR47KVP |
Description | FIXED IND 470NH 12.7A 5.34 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11.6 A 5.34mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥105.20000 | ¥1,052 |
| 25 | ¥97.24000 | ¥2,431 |
| 50 | ¥91.70000 | ¥4,585 |
| 100 | ¥86.43000 | ¥8,643 |
| 250 | ¥79.96800 | ¥19,992 |
| 500 | ¥75.39800 | ¥37,699 |
| 1,000 | ¥71.09600 | ¥71,096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥65.12550 | ¥130,251 |
| 4,000 | ¥61.41725 | ¥245,669 |
| 6,000 | ¥59.34933 | ¥356,096 |
| 10,000 | ¥56.84540 | ¥568,454 |
| 14,000 | ¥55.25614 | ¥773,586 |
| 20,000 | ¥55.15285 | ¥1,103,057 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

