
ETQ-P3MR47KVN | |
|---|---|
DigiKey Part Number | 10-ETQ-P3MR47KVNTR-ND - Tape & Reel (TR) 10-ETQ-P3MR47KVNCT-ND - Cut Tape (CT) 10-ETQ-P3MR47KVNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR47KVN |
Description | FIXED IND 470NH 15.7A 4.07 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 15.7 A 4.07mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR47KVN Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.07mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥108.70000 | ¥1,087 |
| 25 | ¥100.52000 | ¥2,513 |
| 50 | ¥94.80000 | ¥4,740 |
| 100 | ¥89.36000 | ¥8,936 |
| 250 | ¥82.67600 | ¥20,669 |
| 500 | ¥77.95200 | ¥38,976 |
| 1,000 | ¥73.50100 | ¥73,501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥67.33000 | ¥134,660 |
| 4,000 | ¥63.49650 | ¥253,986 |
| 6,000 | ¥61.35850 | ¥368,151 |
| 10,000 | ¥58.77040 | ¥587,704 |
| 14,000 | ¥57.23014 | ¥801,222 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

