
ETPE330MIB | |
|---|---|
DigiKey Part Number | 10-ETPE330MIBTR-ND - Tape & Reel (TR) 10-ETPE330MIBCT-ND - Cut Tape (CT) 10-ETPE330MIBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MIB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MIB Models |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B2 |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥306.00000 | ¥306 |
| 10 | ¥204.60000 | ¥2,046 |
| 50 | ¥164.36000 | ¥8,218 |
| 100 | ¥151.94000 | ¥15,194 |
| 500 | ¥130.95800 | ¥65,479 |
| 1,000 | ¥124.46000 | ¥124,460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥115.70650 | ¥231,413 |
| 6,000 | ¥109.28483 | ¥655,709 |
| 10,000 | ¥106.90790 | ¥1,069,079 |
| Unit Price without JCT: | ¥306.00000 |
|---|---|
| Unit Price with JCT: | ¥336.60000 |

