
ESE-13H05C | |
|---|---|
DigiKey Part Number | P15888STR-ND - Tape & Reel (TR) P15888SCT-ND - Cut Tape (CT) P15888SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-13H05C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-13H05C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | 60° | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥112.30000 | ¥1,123 |
| 25 | ¥104.64000 | ¥2,616 |
| 100 | ¥93.36000 | ¥9,336 |
| 250 | ¥86.48400 | ¥21,621 |
| 500 | ¥81.68000 | ¥40,840 |
| 1,000 | ¥77.25800 | ¥77,258 |
| 2,500 | ¥72.03160 | ¥180,079 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥67.48260 | ¥337,413 |
| 10,000 | ¥64.43020 | ¥644,302 |
| 15,000 | ¥62.81507 | ¥942,226 |
| 25,000 | ¥60.95056 | ¥1,523,764 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |


