
ESE-11MH3 | |
|---|---|
DigiKey Part Number | P15878S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11MH3 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MH3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.146" (3.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥116.10000 | ¥1,161 |
| 25 | ¥108.08000 | ¥2,702 |
| 200 | ¥91.01000 | ¥18,202 |
| 400 | ¥85.93250 | ¥34,373 |
| 600 | ¥83.13667 | ¥49,882 |
| 1,000 | ¥79.81400 | ¥79,814 |
| 2,600 | ¥74.20962 | ¥192,945 |
| 5,000 | ¥70.83240 | ¥354,162 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

