Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V10V330CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V10V330CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10V330CS |
Description | VARISTOR 33V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 1 kA | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥31.19500 | ¥31,195 |
| Unit Price without JCT: | ¥31.19500 |
|---|---|
| Unit Price with JCT: | ¥34.31450 |



