ERZ-V07V431CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥17.99150
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,954
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


Semitec USA Corp
In Stock: 9
Unit Price: ¥131.00000
Datasheet
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07V431CS

DigiKey Part Number
10-ERZ-V07V431CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07V431CS
Description
VARISTOR 430V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.75 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥17.99150¥35,983
Unit Price without JCT:¥17.99150
Unit Price with JCT:¥19.79065