ERZ-V05D241CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥17.08700
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥19.34650
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥19.34650
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥17.02700

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥17.02700

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥15.98733

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥15.31300

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥17.02700

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥15.98733

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥15.31300

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥15.98733

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥15.31300
240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V05D241CS

DigiKey Part Number
10-ERZ-V05D241CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V05D241CS
Description
VARISTOR 240V 800A DISC 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
800 A
Energy
10.5J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥17.08700¥34,174
Unit Price without JCT:¥17.08700
Unit Price with JCT:¥18.79570