ERZ-E11B821CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 761
Unit Price: ¥63.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥28.60650
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥30.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥30.27760
Datasheet
820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11B821CS

DigiKey Part Number
ERZ-E11B821CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E11B821CS
Description
VARISTOR 820V 5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
5 kA
Energy
235J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥27.07900¥54,158
Unit Price without JCT:¥27.07900
Unit Price with JCT:¥29.78690