
ERX-3SJ1R1 | |
|---|---|
DigiKey Part Number | P1.1W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERX-3SJ1R1 |
Description | RES 1.1 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR03J1R1TB | TE Connectivity Passive Product | 1,925 | A138412CT-ND | ¥53.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥47.90000 | ¥479 |
| 25 | ¥40.56000 | ¥1,014 |
| 50 | ¥35.96000 | ¥1,798 |
| 100 | ¥32.07000 | ¥3,207 |
| 250 | ¥27.79200 | ¥6,948 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

