Parametric Equivalent



ERT-J1VG103HM | |
|---|---|
DigiKey Part Number | P19117TR-ND - Tape & Reel (TR) P19117CT-ND - Cut Tape (CT) P19117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103HM |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 5 | ¥30.20000 | ¥151 |
| 10 | ¥28.40000 | ¥284 |
| 25 | ¥26.28000 | ¥657 |
| 50 | ¥24.84000 | ¥1,242 |
| 100 | ¥23.55000 | ¥2,355 |
| 500 | ¥20.94200 | ¥10,471 |
| 1,000 | ¥19.97600 | ¥19,976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.92575 | ¥71,703 |
| 8,000 | ¥17.19700 | ¥137,576 |
| 12,000 | ¥16.79933 | ¥201,592 |
| 20,000 | ¥16.32645 | ¥326,529 |
| 28,000 | ¥16.03107 | ¥448,870 |
| 40,000 | ¥15.73143 | ¥629,257 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |


