


ERT-J0EV154J | |
|---|---|
DigiKey Part Number | P11443TR-ND - Tape & Reel (TR) P11443CT-ND - Cut Tape (CT) P11443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV154J |
Description | THERM NTC 150KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 5 | ¥12.60000 | ¥63 |
| 10 | ¥12.00000 | ¥120 |
| 25 | ¥10.96000 | ¥274 |
| 50 | ¥10.34000 | ¥517 |
| 100 | ¥9.76000 | ¥976 |
| 500 | ¥8.57200 | ¥4,286 |
| 1,000 | ¥8.13800 | ¥8,138 |
| 5,000 | ¥7.26560 | ¥36,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.80850 | ¥68,085 |
| 20,000 | ¥6.51805 | ¥130,361 |
| 30,000 | ¥6.35960 | ¥190,788 |
| 50,000 | ¥6.17126 | ¥308,563 |
| 70,000 | ¥6.05369 | ¥423,758 |
| 100,000 | ¥5.93439 | ¥593,439 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

