
ERJ-XGNF2401Y | |
|---|---|
DigiKey Part Number | P16150TR-ND - Tape & Reel (TR) P16150CT-ND - Cut Tape (CT) P16150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF2401Y |
Description | RES 2.4K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF2401Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.40000 | ¥184 |
| 25 | ¥14.68000 | ¥367 |
| 50 | ¥12.50000 | ¥625 |
| 100 | ¥10.79000 | ¥1,079 |
| 250 | ¥9.07200 | ¥2,268 |
| 500 | ¥8.08400 | ¥4,042 |
| 1,000 | ¥7.30100 | ¥7,301 |
| 5,000 | ¥6.04980 | ¥30,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥5.19205 | ¥103,841 |
| 40,000 | ¥4.97003 | ¥198,801 |
| 60,000 | ¥4.86182 | ¥291,709 |
| 100,000 | ¥4.74447 | ¥474,447 |
| 140,000 | ¥4.67724 | ¥654,814 |
| 200,000 | ¥4.61368 | ¥922,736 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

