
ERJ-UP6J272V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J272VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J272VCT-ND - Cut Tape (CT) 10-ERJ-UP6J272VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J272V |
Description | RES 2.7K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J272V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J272V | Panasonic Industry | 131,745 | P2.7KADCT-ND | ¥23.00000 | Similar |
| ERJ-P6WF2701V | Panasonic Industry | 6,282 | P16890CT-ND | ¥70.00000 | Similar |
| ERJ-P6WJ272V | Panasonic Industry | 595 | P16959CT-ND | ¥60.00000 | Similar |
| CRCW08052K70JNEAHP | Vishay Dale | 685 | 541-2.7KTACT-ND | ¥35.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥14.60000 | ¥146 |
| 25 | ¥11.52000 | ¥288 |
| 50 | ¥9.70000 | ¥485 |
| 100 | ¥8.31000 | ¥831 |
| 250 | ¥6.90000 | ¥1,725 |
| 500 | ¥6.08600 | ¥3,043 |
| 1,000 | ¥5.44300 | ¥5,443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.25040 | ¥21,252 |
| 10,000 | ¥3.96320 | ¥39,632 |
| 15,000 | ¥3.82327 | ¥57,349 |
| 25,000 | ¥3.67172 | ¥91,793 |
| 35,000 | ¥3.58500 | ¥125,475 |
| 50,000 | ¥3.50296 | ¥175,148 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

