
ERJ-UP6D8202V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D8202VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D8202VCT-ND - Cut Tape (CT) 10-ERJ-UP6D8202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D8202V |
Description | RES 82K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥22.60000 | ¥226 |
| 25 | ¥18.16000 | ¥454 |
| 50 | ¥15.58000 | ¥779 |
| 100 | ¥13.58000 | ¥1,358 |
| 250 | ¥11.55200 | ¥2,888 |
| 500 | ¥10.38000 | ¥5,190 |
| 1,000 | ¥9.45100 | ¥9,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.66480 | ¥38,324 |
| 10,000 | ¥7.24820 | ¥72,482 |
| 15,000 | ¥7.04527 | ¥105,679 |
| 25,000 | ¥6.82524 | ¥170,631 |
| 35,000 | ¥6.69929 | ¥234,475 |
| 50,000 | ¥6.58016 | ¥329,008 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

