
ERJ-UP3F1802V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F1802VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F1802VCT-ND - Cut Tape (CT) 10-ERJ-UP3F1802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F1802V |
Description | RES 18K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F1802V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥14.36000 | ¥359 |
| 50 | ¥12.24000 | ¥612 |
| 100 | ¥10.54000 | ¥1,054 |
| 250 | ¥8.85600 | ¥2,214 |
| 500 | ¥7.88400 | ¥3,942 |
| 1,000 | ¥7.11300 | ¥7,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.66120 | ¥28,306 |
| 10,000 | ¥5.31680 | ¥53,168 |
| 15,000 | ¥5.14887 | ¥77,233 |
| 25,000 | ¥4.96696 | ¥124,174 |
| 35,000 | ¥4.86283 | ¥170,199 |
| 50,000 | ¥4.76430 | ¥238,215 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

