
ERJ-U6QFR30V | |
|---|---|
DigiKey Part Number | P.3BHTR-ND - Tape & Reel (TR) P.3BHCT-ND - Cut Tape (CT) P.3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR30V |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR30V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥35.20000 | ¥352 |
| 25 | ¥28.84000 | ¥721 |
| 50 | ¥25.20000 | ¥1,260 |
| 100 | ¥22.34000 | ¥2,234 |
| 250 | ¥19.44400 | ¥4,861 |
| 500 | ¥17.77600 | ¥8,888 |
| 1,000 | ¥16.44700 | ¥16,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.78220 | ¥68,911 |
| 10,000 | ¥13.18530 | ¥131,853 |
| 15,000 | ¥12.89447 | ¥193,417 |
| 25,000 | ¥12.57892 | ¥314,473 |
| 35,000 | ¥12.39831 | ¥433,941 |
| 50,000 | ¥12.22734 | ¥611,367 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

