
ERJ-U2RD2200X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD2200XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD2200XCT-ND - Cut Tape (CT) 10-ERJ-U2RD2200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD2200X |
Description | RES 220 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD2200X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥12.16000 | ¥304 |
| 50 | ¥10.28000 | ¥514 |
| 100 | ¥8.79000 | ¥879 |
| 250 | ¥7.32000 | ¥1,830 |
| 500 | ¥6.47400 | ¥3,237 |
| 1,000 | ¥5.80300 | ¥5,803 |
| 5,000 | ¥4.73100 | ¥23,655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.25250 | ¥42,525 |
| 20,000 | ¥4.01380 | ¥80,276 |
| 30,000 | ¥3.89757 | ¥116,927 |
| 50,000 | ¥3.77154 | ¥188,577 |
| 70,000 | ¥3.69939 | ¥258,957 |
| 100,000 | ¥3.63112 | ¥363,112 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

