Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U1DJ184U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1DJ184UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U1DJ184U |
Description | RES 180K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1DJ184U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF1803U | Panasonic Industry | 0 | ERJ-S1DF1803U-ND | ¥24.61600 | Parametric Equivalent |
| ERJ-S1DJ184U | Panasonic Industry | 0 | ERJ-S1DJ184U-ND | ¥18.76540 | Parametric Equivalent |
| ERJ-U1DF1803U | Panasonic Industry | 0 | 10-ERJ-U1DF1803UTR-ND | ¥16.95520 | Parametric Equivalent |
| AF2010JK-07180KL | YAGEO | 0 | AF2010JK-07180KL-ND | ¥13.53450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.74500 | ¥58,725 |
| Unit Price without JCT: | ¥11.74500 |
|---|---|
| Unit Price with JCT: | ¥12.91950 |



