Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U14F1212U | |
|---|---|
DigiKey Part Number | 10-ERJ-U14F1212UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U14F1212U |
Description | RES 12.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U14F1212U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S14D1212U | Panasonic Industry | 0 | ERJ-S14D1212U-ND | ¥29.96860 | Parametric Equivalent |
| ERJ-S14F1212U | Panasonic Industry | 0 | ERJ-S14F1212U-ND | ¥21.10600 | Parametric Equivalent |
| ERJ-U14D1212U | Panasonic Industry | 0 | ERJ-U14D1212U-ND | ¥15.98900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.08380 | ¥45,419 |
| Unit Price without JCT: | ¥9.08380 |
|---|---|
| Unit Price with JCT: | ¥9.99218 |


