
ERJ-U06J225V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J225VTR-ND - Tape & Reel (TR) 10-ERJ-U06J225VCT-ND - Cut Tape (CT) 10-ERJ-U06J225VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J225V |
Description | RES 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J225V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥10.30000 | ¥103 |
| 25 | ¥7.96000 | ¥199 |
| 50 | ¥6.64000 | ¥332 |
| 100 | ¥5.62000 | ¥562 |
| 250 | ¥4.56800 | ¥1,142 |
| 500 | ¥3.96600 | ¥1,983 |
| 1,000 | ¥3.49300 | ¥3,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.63600 | ¥13,180 |
| 10,000 | ¥2.42550 | ¥24,255 |
| 15,000 | ¥2.32293 | ¥34,844 |
| 25,000 | ¥2.21200 | ¥55,300 |
| 35,000 | ¥2.14854 | ¥75,199 |
| 50,000 | ¥2.08848 | ¥104,424 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

