Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U06J160V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J160VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J160V |
Description | RES 16 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J160V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F16R0V | Panasonic Industry | 0 | ERJ-S06F16R0V-ND | ¥8.88020 | Parametric Equivalent |
| ERJ-S06J160V | Panasonic Industry | 0 | ERJ-S06J160V-ND | ¥6.27360 | Parametric Equivalent |
| ERJ-U06F16R0V | Panasonic Industry | 0 | 10-ERJ-U06F16R0VTR-ND | ¥3.59420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.58420 | ¥12,921 |
| Unit Price without JCT: | ¥2.58420 |
|---|---|
| Unit Price with JCT: | ¥2.84262 |



