
ERJ-U06F91R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F91R0VTR-ND - Tape & Reel (TR) 10-ERJ-U06F91R0VCT-ND - Cut Tape (CT) 10-ERJ-U06F91R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F91R0V |
Description | RES 91 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F91R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.10000 | ¥131 |
| 25 | ¥10.32000 | ¥258 |
| 50 | ¥8.68000 | ¥434 |
| 100 | ¥7.38000 | ¥738 |
| 250 | ¥6.08400 | ¥1,521 |
| 500 | ¥5.34400 | ¥2,672 |
| 1,000 | ¥4.75600 | ¥4,756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.66640 | ¥18,332 |
| 10,000 | ¥3.40510 | ¥34,051 |
| 15,000 | ¥3.27807 | ¥49,171 |
| 25,000 | ¥3.14032 | ¥78,508 |
| 35,000 | ¥3.06146 | ¥107,151 |
| 50,000 | ¥2.98692 | ¥149,346 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

