Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U06F8452V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F8452VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F8452V |
Description | RES 84.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F8452V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06D8452V | Panasonic Industry | 0 | ERJ-S06D8452V-ND | ¥7.82060 | Parametric Equivalent |
| ERJ-S06F8452V | Panasonic Industry | 0 | ERJ-S06F8452V-ND | ¥8.88020 | Parametric Equivalent |
| ERJ-U06D8452V | Panasonic Industry | 0 | ERJ-U06D8452V-ND | ¥6.24720 | Parametric Equivalent |
| ERJ-U6RD8452V | Panasonic Industry | 0 | 10-ERJ-U6RD8452VTR-ND | ¥7.69080 | Parametric Equivalent |
| RK73G2ARTTD8452C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD8452CTR-ND | ¥11.54800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.59420 | ¥17,971 |
| Unit Price without JCT: | ¥3.59420 |
|---|---|
| Unit Price with JCT: | ¥3.95362 |





